



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,99800 Kč | 209,98 Kč |
| 30 | 18,53433 Kč | 556,03 Kč |
| 50 | 17,53760 Kč | 876,88 Kč |
| 100 | 16,32170 Kč | 1 632,17 Kč |
| 250 | 14,93208 Kč | 3 733,02 Kč |
| 500 | 14,02414 Kč | 7 012,07 Kč |
| 1 000 | 13,22370 Kč | 13 223,70 Kč |
| 2 500 | 12,30978 Kč | 30 774,45 Kč |
| 5 000 | 11,71386 Kč | 58 569,30 Kč |
| Unit Price without VAT: | 20,99800 Kč |
|---|---|
| Unit Price with VAT: | 25,40758 Kč |











