



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,98500 Kč | 219,85 Kč |
| 30 | 19,40900 Kč | 582,27 Kč |
| 50 | 18,36900 Kč | 918,45 Kč |
| 100 | 17,10290 Kč | 1 710,29 Kč |
| 250 | 15,65276 Kč | 3 913,19 Kč |
| 500 | 14,70532 Kč | 7 352,66 Kč |
| 1 000 | 13,87044 Kč | 13 870,44 Kč |
| 2 500 | 12,91721 Kč | 32 293,03 Kč |
| 5 000 | 12,29571 Kč | 61 478,55 Kč |
| Unit Price without VAT: | 21,98500 Kč |
|---|---|
| Unit Price with VAT: | 26,60185 Kč |











