



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,15800 Kč | 201,58 Kč |
| 30 | 17,78533 Kč | 533,56 Kč |
| 50 | 16,82780 Kč | 841,39 Kč |
| 100 | 15,65820 Kč | 1 565,82 Kč |
| 250 | 14,32064 Kč | 3 580,16 Kč |
| 500 | 13,44544 Kč | 6 722,72 Kč |
| 1 000 | 12,67460 Kč | 12 674,60 Kč |
| 2 500 | 11,79432 Kč | 29 485,80 Kč |
| 5 000 | 11,22024 Kč | 56 101,20 Kč |
| Unit Price without VAT: | 20,15800 Kč |
|---|---|
| Unit Price with VAT: | 24,39118 Kč |











