



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,13300 Kč | 461,33 Kč |
| 30 | 41,00900 Kč | 1 230,27 Kč |
| 50 | 38,95120 Kč | 1 947,56 Kč |
| 100 | 36,44410 Kč | 3 644,41 Kč |
| 250 | 33,58000 Kč | 8 395,00 Kč |
| 500 | 31,70950 Kč | 15 854,75 Kč |
| 1 000 | 30,06200 Kč | 30 062,00 Kč |
| 2 500 | 28,18301 Kč | 70 457,52 Kč |
| 5 000 | 26,95858 Kč | 134 792,90 Kč |
| Unit Price without VAT: | 46,13300 Kč |
|---|---|
| Unit Price with VAT: | 55,82093 Kč |











