



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,02000 Kč | 450,20 Kč |
| 30 | 40,02233 Kč | 1 200,67 Kč |
| 50 | 38,01060 Kč | 1 900,53 Kč |
| 100 | 35,56010 Kč | 3 556,01 Kč |
| 250 | 32,75772 Kč | 8 189,43 Kč |
| 500 | 30,92796 Kč | 15 463,98 Kč |
| 1 000 | 29,31657 Kč | 29 316,57 Kč |
| 2 500 | 27,47832 Kč | 68 695,80 Kč |
| 5 000 | 26,28026 Kč | 131 401,30 Kč |
| Unit Price without VAT: | 45,02000 Kč |
|---|---|
| Unit Price with VAT: | 54,47420 Kč |











