



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,04700 Kč | 250,47 Kč |
| 30 | 22,14167 Kč | 664,25 Kč |
| 50 | 20,96820 Kč | 1 048,41 Kč |
| 100 | 19,53950 Kč | 1 953,95 Kč |
| 250 | 17,90488 Kč | 4 476,22 Kč |
| 500 | 16,83748 Kč | 8 418,74 Kč |
| 1 000 | 15,89648 Kč | 15 896,48 Kč |
| 2 500 | 14,82259 Kč | 37 056,47 Kč |
| 5 000 | 14,12239 Kč | 70 611,95 Kč |
| Unit Price without VAT: | 25,04700 Kč |
|---|---|
| Unit Price with VAT: | 30,30687 Kč |











