



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,54700 Kč | 245,47 Kč |
| 30 | 21,69667 Kč | 650,90 Kč |
| 50 | 20,54680 Kč | 1 027,34 Kč |
| 100 | 19,14330 Kč | 1 914,33 Kč |
| 250 | 17,53948 Kč | 4 384,87 Kč |
| 500 | 16,49128 Kč | 8 245,64 Kč |
| 1 000 | 15,56738 Kč | 15 567,38 Kč |
| 2 500 | 14,51318 Kč | 36 282,95 Kč |
| 5 000 | 13,82569 Kč | 69 128,45 Kč |
| Unit Price without VAT: | 24,54700 Kč |
|---|---|
| Unit Price with VAT: | 29,70187 Kč |











