Slate 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-08-S0-D

DigiKey Part Number
0039000181-08-S0-D-ND
Manufacturer
Manufacturer Product Number
0039000181-08-S0-D
Description
8" PRE-CRIMP A2040 SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1054,55300 Kč545,53 Kč
3050,47933 Kč1 514,38 Kč
5048,69440 Kč2 434,72 Kč
10046,36780 Kč4 636,78 Kč
25043,46252 Kč10 865,63 Kč
50041,38832 Kč20 694,16 Kč
1 00039,41367 Kč39 413,67 Kč
2 50036,94808 Kč92 370,20 Kč
5 00035,18660 Kč175 933,00 Kč
Manufacturers Standard Package
Unit Price without VAT:54,55300 Kč
Unit Price with VAT:66,00913 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 54,55300 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 54,55300 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 54,55300 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 54,55300 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 54,55300 Kč
Alternate Length
2" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 51,82300 Kč
3" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 52,28500 Kč
4" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 52,74700 Kč
5" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 53,18800 Kč
6" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 53,65000 Kč
Assembly Component