
0039000097 | |
---|---|
DigiKey Part Number | 900-0039000097TR-ND - Tape & Reel (TR) 900-0039000097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000097 |
Description | MINIFIT TERM CRP MALE CH 15SAU 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,04100 Kč | 60,41 Kč |
25 | 5,64920 Kč | 141,23 Kč |
50 | 5,38240 Kč | 269,12 Kč |
100 | 5,12420 Kč | 512,42 Kč |
250 | 4,80256 Kč | 1 200,64 Kč |
500 | 4,57260 Kč | 2 286,30 Kč |
1 000 | 4,35430 Kč | 4 354,30 Kč |
2 500 | 4,08143 Kč | 10 203,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 3,16549 Kč | 18 992,94 Kč |
12 000 | 3,01442 Kč | 36 173,04 Kč |
18 000 | 2,92945 Kč | 52 730,10 Kč |
30 000 | 2,82580 Kč | 84 774,00 Kč |
42 000 | 2,75957 Kč | 115 901,94 Kč |
60 000 | 2,69104 Kč | 161 462,40 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |