



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,12600 Kč | 161,26 Kč |
| 30 | 14,19467 Kč | 425,84 Kč |
| 50 | 13,41780 Kč | 670,89 Kč |
| 100 | 12,46860 Kč | 1 246,86 Kč |
| 250 | 11,38008 Kč | 2 845,02 Kč |
| 500 | 10,66866 Kč | 5 334,33 Kč |
| 1 000 | 10,04124 Kč | 10 041,24 Kč |
| 2 500 | 9,32471 Kč | 23 311,77 Kč |
| 5 000 | 8,85733 Kč | 44 286,65 Kč |
| Unit Price without VAT: | 16,12600 Kč |
|---|---|
| Unit Price with VAT: | 19,51246 Kč |











