Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-12-A4

DigiKey Part Number
0039000059-12-A4-ND
Manufacturer
Manufacturer Product Number
0039000059-12-A4
Description
12" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,12600 Kč161,26 Kč
3014,19467 Kč425,84 Kč
5013,41780 Kč670,89 Kč
10012,46860 Kč1 246,86 Kč
25011,38008 Kč2 845,02 Kč
50010,66866 Kč5 334,33 Kč
1 00010,04124 Kč10 041,24 Kč
2 5009,32471 Kč23 311,77 Kč
5 0008,85733 Kč44 286,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,12600 Kč
Unit Price with VAT:19,51246 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 16,12600 Kč
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 16,12600 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 16,12600 Kč
12" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 16,12600 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 16,12600 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,17100 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,54900 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,92700 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 12,30500 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 12,68300 Kč