White 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-06-W9

DigiKey Part Number
0039000059-06-W9-ND
Manufacturer
Manufacturer Product Number
0039000059-06-W9
Description
6" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,13200 Kč141,32 Kč
3013,08167 Kč392,45 Kč
5012,61980 Kč630,99 Kč
10012,01510 Kč1 201,51 Kč
25011,26248 Kč2 815,62 Kč
50010,72410 Kč5 362,05 Kč
1 00010,21196 Kč10 211,96 Kč
2 5009,57248 Kč23 931,20 Kč
5 0009,11565 Kč45 578,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,13200 Kč
Unit Price with VAT:17,09972 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,13200 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,13200 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 14,13200 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 14,13200 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 14,13200 Kč
Alternate Length
2" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 12,30500 Kč
4" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 12,91400 Kč
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 13,52300 Kč
8" PRE-CRIMP A2064 WHITE
In-Stock: 10
Unit Price: 14,72000 Kč
Assembly Component