



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,68300 Kč | 126,83 Kč |
| 30 | 11,73100 Kč | 351,93 Kč |
| 50 | 11,31380 Kč | 565,69 Kč |
| 100 | 10,77200 Kč | 1 077,20 Kč |
| 250 | 10,09668 Kč | 2 524,17 Kč |
| 500 | 9,61414 Kč | 4 807,07 Kč |
| 1 000 | 9,15513 Kč | 9 155,13 Kč |
| 2 500 | 8,58180 Kč | 21 454,50 Kč |
| 5 000 | 8,17225 Kč | 40 861,25 Kč |
| Unit Price without VAT: | 12,68300 Kč |
|---|---|
| Unit Price with VAT: | 15,34643 Kč |











