



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,89300 Kč | 128,93 Kč |
| 30 | 11,93400 Kč | 358,02 Kč |
| 50 | 11,51120 Kč | 575,56 Kč |
| 100 | 10,96100 Kč | 1 096,10 Kč |
| 250 | 10,27476 Kč | 2 568,69 Kč |
| 500 | 9,78338 Kč | 4 891,69 Kč |
| 1 000 | 9,31618 Kč | 9 316,18 Kč |
| 2 500 | 8,73290 Kč | 21 832,25 Kč |
| 5 000 | 8,31609 Kč | 41 580,45 Kč |
| Unit Price without VAT: | 12,89300 Kč |
|---|---|
| Unit Price with VAT: | 15,60053 Kč |











