



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,01100 Kč | 120,11 Kč |
| 30 | 11,10800 Kč | 333,24 Kč |
| 50 | 10,71740 Kč | 535,87 Kč |
| 100 | 10,20290 Kč | 1 020,29 Kč |
| 250 | 9,56248 Kč | 2 390,62 Kč |
| 500 | 9,10600 Kč | 4 553,00 Kč |
| 1 000 | 8,67091 Kč | 8 670,91 Kč |
| 2 500 | 8,12799 Kč | 20 319,98 Kč |
| 5 000 | 7,74007 Kč | 38 700,35 Kč |
| Unit Price without VAT: | 12,01100 Kč |
|---|---|
| Unit Price with VAT: | 14,53331 Kč |











