



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87700 Kč | 108,77 Kč |
| 30 | 10,06500 Kč | 301,95 Kč |
| 50 | 9,70940 Kč | 485,47 Kč |
| 100 | 9,24540 Kč | 924,54 Kč |
| 250 | 8,66460 Kč | 2 166,15 Kč |
| 500 | 8,25054 Kč | 4 125,27 Kč |
| 1 000 | 7,85640 Kč | 7 856,40 Kč |
| 2 500 | 7,36442 Kč | 18 411,05 Kč |
| 5 000 | 7,01295 Kč | 35 064,75 Kč |
| Unit Price without VAT: | 10,87700 Kč |
|---|---|
| Unit Price with VAT: | 13,16117 Kč |











