Yellow 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-Y2-D

DigiKey Part Number
0039000038-12-Y2-D-ND
Manufacturer
Manufacturer Product Number
0039000038-12-Y2-D
Description
12" PRE-CRIMP A2016 YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,51200 Kč175,12 Kč
3016,21033 Kč486,31 Kč
5015,63520 Kč781,76 Kč
10014,88760 Kč1 488,76 Kč
25013,95444 Kč3 488,61 Kč
50013,28796 Kč6 643,98 Kč
1 00012,65339 Kč12 653,39 Kč
2 50011,86127 Kč29 653,17 Kč
5 00011,29537 Kč56 476,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,51200 Kč
Unit Price with VAT:21,18952 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 16,79800 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,51200 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 17,51200 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 381
Unit Price: 16,79800 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 17,51200 Kč
Alternate Length
2" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 13,50200 Kč
3" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 13,90100 Kč
4" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 14,30000 Kč
5" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 14,72000 Kč
6" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 15,11900 Kč
Assembly Component