Green 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-10-G2-D

DigiKey Part Number
0039000038-10-G2-D-ND
Manufacturer
Manufacturer Product Number
0039000038-10-G2-D
Description
10" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,71400 Kč167,14 Kč
3015,47567 Kč464,27 Kč
5014,92540 Kč746,27 Kč
10014,20930 Kč1 420,93 Kč
25013,31944 Kč3 329,86 Kč
50012,68280 Kč6 341,40 Kč
1 00012,07721 Kč12 077,21 Kč
2 50011,32111 Kč28 302,77 Kč
5 00010,78100 Kč53 905,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,71400 Kč
Unit Price with VAT:20,22394 Kč
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 16,71400 Kč
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 16,71400 Kč
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 16,71400 Kč
10" PRE-CRIMP A2016 ORANGE
In-Stock: 10
Unit Price: 16,71400 Kč
10" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 16,71400 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,50200 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,90100 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 14,30000 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 14,72000 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 15,11900 Kč