



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,71400 Kč | 167,14 Kč |
| 30 | 15,47567 Kč | 464,27 Kč |
| 50 | 14,92540 Kč | 746,27 Kč |
| 100 | 14,20930 Kč | 1 420,93 Kč |
| 250 | 13,31944 Kč | 3 329,86 Kč |
| 500 | 12,68280 Kč | 6 341,40 Kč |
| 1 000 | 12,07721 Kč | 12 077,21 Kč |
| 2 500 | 11,32111 Kč | 28 302,77 Kč |
| 5 000 | 10,78100 Kč | 53 905,00 Kč |
| Unit Price without VAT: | 16,71400 Kč |
|---|---|
| Unit Price with VAT: | 20,22394 Kč |











