Yellow 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-08-Y9-D

DigiKey Part Number
0039000038-08-Y9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-08-Y9-D
Description
8" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,53300 Kč175,33 Kč
3016,22433 Kč486,73 Kč
5015,65200 Kč782,60 Kč
10014,90230 Kč1 490,23 Kč
25013,96704 Kč3 491,76 Kč
50013,30014 Kč6 650,07 Kč
1 00012,66494 Kč12 664,94 Kč
2 50011,87210 Kč29 680,25 Kč
5 00011,30574 Kč56 528,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,53300 Kč
Unit Price with VAT:21,21493 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 20
Unit Price: 17,53300 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 17,53300 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 17,53300 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 17,53300 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,53300 Kč
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 14,51000 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 15,72800 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,33600 Kč
Assembly Component