



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,90100 Kč | 139,01 Kč |
| 30 | 12,86467 Kč | 385,94 Kč |
| 50 | 12,40980 Kč | 620,49 Kč |
| 100 | 11,81560 Kč | 1 181,56 Kč |
| 250 | 11,07520 Kč | 2 768,80 Kč |
| 500 | 10,54604 Kč | 5 273,02 Kč |
| 1 000 | 10,04250 Kč | 10 042,50 Kč |
| 2 500 | 9,41374 Kč | 23 534,35 Kč |
| 5 000 | 8,96451 Kč | 44 822,55 Kč |
| Unit Price without VAT: | 13,90100 Kč |
|---|---|
| Unit Price with VAT: | 16,82021 Kč |











