Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-06-S9

DigiKey Part Number
0039000038-06-S9-ND
Manufacturer
Manufacturer Product Number
0039000038-06-S9
Description
6" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,37600 Kč133,76 Kč
3012,37467 Kč371,24 Kč
5011,93100 Kč596,55 Kč
10011,36200 Kč1 136,20 Kč
25010,64936 Kč2 662,34 Kč
50010,14036 Kč5 070,18 Kč
1 0009,65593 Kč9 655,93 Kč
2 5009,05140 Kč22 628,50 Kč
5 0008,61947 Kč43 097,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,37600 Kč
Unit Price with VAT:16,18496 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 13,37600 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 13,37600 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 13,37600 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 13,37600 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 13,37600 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 10,89800 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 11,50700 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 12,13700 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 14,59400 Kč
Assembly Component