



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,37600 Kč | 133,76 Kč |
| 30 | 12,37467 Kč | 371,24 Kč |
| 50 | 11,93100 Kč | 596,55 Kč |
| 100 | 11,36200 Kč | 1 136,20 Kč |
| 250 | 10,64936 Kč | 2 662,34 Kč |
| 500 | 10,14036 Kč | 5 070,18 Kč |
| 1 000 | 9,65593 Kč | 9 655,93 Kč |
| 2 500 | 9,05140 Kč | 22 628,50 Kč |
| 5 000 | 8,61947 Kč | 43 097,35 Kč |
| Unit Price without VAT: | 13,37600 Kč |
|---|---|
| Unit Price with VAT: | 16,18496 Kč |











