Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-05-L4

DigiKey Part Number
0039000038-05-L4-ND
Manufacturer
Manufacturer Product Number
0039000038-05-L4
Description
5" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,52800 Kč115,28 Kč
3010,66000 Kč319,80 Kč
5010,28480 Kč514,24 Kč
1009,79140 Kč979,14 Kč
2509,17864 Kč2 294,66 Kč
5008,73978 Kč4 369,89 Kč
1 0008,32214 Kč8 322,14 Kč
2 5007,80101 Kč19 502,52 Kč
5 0007,42871 Kč37 143,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,52800 Kč
Unit Price with VAT:13,94888 Kč
Alternate Color
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 11,52800 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,52800 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,52800 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,52800 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 11,52800 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,39400 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,77200 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 11,15000 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 11,90600 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 12,64100 Kč
Assembly Component