



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,52800 Kč | 115,28 Kč |
| 30 | 10,66000 Kč | 319,80 Kč |
| 50 | 10,28480 Kč | 514,24 Kč |
| 100 | 9,79140 Kč | 979,14 Kč |
| 250 | 9,17864 Kč | 2 294,66 Kč |
| 500 | 8,73978 Kč | 4 369,89 Kč |
| 1 000 | 8,32214 Kč | 8 322,14 Kč |
| 2 500 | 7,80101 Kč | 19 502,52 Kč |
| 5 000 | 7,42871 Kč | 37 143,55 Kč |
| Unit Price without VAT: | 11,52800 Kč |
|---|---|
| Unit Price with VAT: | 13,94888 Kč |











