



0029110023 | |
---|---|
DigiKey Part Number | WM2815-ND |
Manufacturer | |
Manufacturer Product Number | 0029110023 |
Description | CONN PLUG HSG 2POS 2.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0029110023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,69000 Kč | 7,69 Kč |
10 | 6,44900 Kč | 64,49 Kč |
25 | 6,05160 Kč | 151,29 Kč |
50 | 5,76280 Kč | 288,14 Kč |
100 | 5,48540 Kč | 548,54 Kč |
250 | 5,14192 Kč | 1 285,48 Kč |
500 | 4,89596 Kč | 2 447,98 Kč |
1 000 | 4,66200 Kč | 4 662,00 Kč |
3 000 | 4,31406 Kč | 12 942,18 Kč |
Unit Price without VAT: | 7,69000 Kč |
---|---|
Unit Price with VAT: | 9,30490 Kč |