



0022552403 | |
|---|---|
DigiKey Part Number | WM7232-ND |
Manufacturer | |
Manufacturer Product Number | 0022552403 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552403 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 25 | 47,54800 Kč | 1 188,70 Kč |
| 50 | 45,28000 Kč | 2 264,00 Kč |
| 100 | 43,11520 Kč | 4 311,52 Kč |
| 250 | 40,41528 Kč | 10 103,82 Kč |
| 500 | 38,48598 Kč | 19 242,99 Kč |
| 1 000 | 36,64970 Kč | 36 649,70 Kč |
| 2 500 | 34,35701 Kč | 85 892,53 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |














