


0022552361 | |
|---|---|
DigiKey Part Number | WM22777-ND |
Manufacturer | |
Manufacturer Product Number | 0022552361 |
Description | CONN RCPT HSG 36POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552361 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,81000 Kč | 47,81 Kč |
| 10 | 40,59300 Kč | 405,93 Kč |
| 25 | 38,04600 Kč | 951,15 Kč |
| 50 | 36,23160 Kč | 1 811,58 Kč |
| 100 | 34,49870 Kč | 3 449,87 Kč |
| 400 | 31,28268 Kč | 12 513,07 Kč |
| 800 | 29,78970 Kč | 23 831,76 Kč |
| 1 200 | 28,94999 Kč | 34 739,99 Kč |
| 2 800 | 27,27118 Kč | 76 359,30 Kč |
| Unit Price without VAT: | 47,81000 Kč |
|---|---|
| Unit Price with VAT: | 57,85010 Kč |



