
0022552282 | |
|---|---|
DigiKey Part Number | 22-55-2282-ND |
Manufacturer | |
Manufacturer Product Number | 0022552282 |
Description | CONN RCPT HSG 28POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552282 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 25 | 61,61640 Kč | 1 540,41 Kč |
| 50 | 58,66840 Kč | 2 933,42 Kč |
| 100 | 55,86730 Kč | 5 586,73 Kč |
| 250 | 52,36732 Kč | 13 091,83 Kč |
| 500 | 49,86858 Kč | 24 934,29 Kč |
| 1 000 | 47,48929 Kč | 47 489,29 Kč |
| 2 500 | 44,51887 Kč | 111 297,18 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


















