24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
0022552242
0022552242
Molex SL Modular Connectors

0022552242

DigiKey Part Number
WM21841-ND
Manufacturer
Manufacturer Product Number
0022552242
Description
CONN RCPT HSG 24POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022552242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 724
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,10200 Kč401,02 Kč
2537,58480 Kč939,62 Kč
5035,78940 Kč1 789,47 Kč
10034,07910 Kč3 407,91 Kč
25031,94400 Kč7 986,00 Kč
50030,41892 Kč15 209,46 Kč
1 00028,96735 Kč28 967,35 Kč
2 50027,15498 Kč67 887,45 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč