Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0022288364 | |
|---|---|
DigiKey Part Number | 22-28-8364-ND |
Manufacturer | |
Manufacturer Product Number | 0022288364 |
Description | CONN HEADER R/A 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022288364 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.244" (6.20mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68015-136 | Amphenol CS (FCI) | 0 | 68015-136-ND | 30,32748 Kč | Similar |
| 68015-136HLF | Amphenol CS (FCI) | 356 | 609-3497-ND | 60,06000 Kč | Similar |
| 68015-236HLF | Amphenol CS (FCI) | 2 106 | 68015-236HLF-ND | 53,60000 Kč | Similar |
| 68015-436HLF | Amphenol CS (FCI) | 2 577 | 609-3498-ND | 40,67000 Kč | Similar |
| 68016-136HLF | Amphenol CS (FCI) | 146 | 609-2225-ND | 61,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 119,97802 Kč | 959 824,16 Kč |
| Unit Price without VAT: | 119,97802 Kč |
|---|---|
| Unit Price with VAT: | 145,17340 Kč |












