Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9753646

DigiKey Part Number
952-2847-ND
Manufacturer
Manufacturer Product Number
M20-9753646
Description
CONN HEADER R/A 36POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9753646 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68016-136HLFAmphenol CS (FCI)296609-2225-ND2,49000 KčSimilar
68016-436HLFAmphenol CS (FCI)470609-2227-ND1,53000 KčSimilar
77315-107-36LFAmphenol CS (FCI)463609-77315-107-36LF-ND4,19000 KčSimilar
77315-118-36LFAmphenol CS (FCI)177315-118-36LF-ND2,63000 KčSimilar
77315-818-36LFAmphenol CS (FCI)290609-6103-ND2,63000 KčSimilar
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,32900 Kč233,29 Kč
20018,88140 Kč3 776,28 Kč
60017,47243 Kč10 483,46 Kč
1 00016,85383 Kč16 853,83 Kč
5 00015,04532 Kč75 226,60 Kč
10 00014,32792 Kč143 279,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč