0022285053 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 1 222
Unit Price: 16,27000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 55,68000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 494
Unit Price: 10,01000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 558
Unit Price: 13,35000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 15,22000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 15,85000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 16,48000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 17,10000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 19,19000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 20,02000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 20,44000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 770
Unit Price: 11,05000 Kč
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022285053

DigiKey Part Number
0022285053-ND
Manufacturer
Manufacturer Product Number
0022285053
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022285053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.135" (3.43mm)
Packaging
Bulk
Overall Contact Length
0.465" (11.81mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2305-6111-TG3M02305-6111-TG-ND0,00000 KčSimilar
5-146292-5TE Connectivity AMP Connectors05-146292-5-ND0,00000 KčSimilar
961105-6404-AR3M1 2223M9457-05-ND16,27000 KčSimilar
BBS-105-G-ASamtec Inc.0612-BBS-105-G-A-ND55,68000 KčSimilar
HTSW-105-07-G-SSamtec Inc.494SAM8737-ND10,01000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36 0004,70232 Kč169 283,52 Kč
Unit Price without VAT:4,70232 Kč
Unit Price with VAT:5,68981 Kč