Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0022284365 | |
|---|---|
DigiKey Part Number | 900-0022284365-ND |
Manufacturer | |
Manufacturer Product Number | 0022284365 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284365 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-826629-6 | TE Connectivity AMP Connectors | 226 | A106713-ND | 4,49000 Kč | Similar |
| 3-826646-6 | TE Connectivity AMP Connectors | 0 | 3-826646-6-ND | 2,90204 Kč | Similar |
| 3-826926-6 | TE Connectivity AMP Connectors | 1 205 | A106444-ND | 3,41000 Kč | Similar |
| 75160-122-36LF | Amphenol CS (FCI) | 0 | 75160-122-36LF-ND | 4,32730 Kč | Similar |
| 861400361YO1LF | Amphenol CS (FCI) | 0 | 861400361YO1LF-ND | 0,33546 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 45,83307 Kč | 274 998,42 Kč |
| Unit Price without VAT: | 45,83307 Kč |
|---|---|
| Unit Price with VAT: | 55,45801 Kč |











