0022284218 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 101,70854 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 49,05000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 46,73000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 122,72000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 41,26000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 86,26300 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 425,84000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 84,76800 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 196,82000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 32,42000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 45,68000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 47,57000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 60,20000 Kč
Datasheet
KK42375 Series Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284218

DigiKey Part Number
900-0022284218-ND
Manufacturer
Manufacturer Product Number
0022284218
Description
CONN HEADER VERT 21POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč