Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0022284075 | |
|---|---|
DigiKey Part Number | 22-28-4075-ND |
Manufacturer | |
Manufacturer Product Number | 0022284075 |
Description | CONN HEADER VERT 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284075 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 644884-7 | TE Connectivity AMP Connectors | 0 | 644884-7-ND | 16,96403 Kč | Direct |
| 350-10-107-00-018101 | Preci-Dip | 0 | 350-10-107-00-018101-ND | 33,12275 Kč | Similar |
| 350-80-107-00-018101 | Preci-Dip | 0 | 350-80-107-00-018101-ND | 15,23985 Kč | Similar |
| 351-10-107-00-003101 | Preci-Dip | 0 | 351-10-107-00-003101-ND | 40,23679 Kč | Similar |
| 351-80-107-00-003101 | Preci-Dip | 0 | 351-80-107-00-003101-ND | 18,85095 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 11,85390 Kč | 426 740,40 Kč |
| Unit Price without VAT: | 11,85390 Kč |
|---|---|
| Unit Price with VAT: | 14,34322 Kč |
























