Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284046

DigiKey Part Number
900-0022284046-ND
Manufacturer
Manufacturer Product Number
0022284046
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-104-00-006000Mill-Max Manufacturing Corp.97350-10-104-00-006000-ND192,97000 KčSimilar
68000-104HLFAmphenol CS (FCI)19 693609-3248-ND9,24000 KčSimilar
68000-204HLFAmphenol CS (FCI)4 308609-3255-ND7,56000 KčSimilar
68000-404HLFAmphenol CS (FCI)20 680609-3262-ND5,88000 KčSimilar
68001-104HLFAmphenol CS (FCI)15 901609-3271-ND9,03000 KčSimilar
In-Stock: 6 612
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,96000 Kč10,96 Kč
109,29800 Kč92,98 Kč
1007,89760 Kč789,76 Kč
5007,04790 Kč3 523,95 Kč
1 0006,71113 Kč6 711,13 Kč
5 0005,99058 Kč29 952,90 Kč
10 0005,70476 Kč57 047,60 Kč
Unit Price without VAT:10,96000 Kč
Unit Price with VAT:13,26160 Kč