



0022152086 | |
|---|---|
DigiKey Part Number | WM3006-ND |
Manufacturer | |
Manufacturer Product Number | 0022152086 |
Description | CONN RCPT 8POS 0.1 TIN EDGE MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0022152086 Models |
Category | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tray | Contact Length - Post 0.132" (3.35mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female, Cat Ear | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 100 | 19,24470 Kč | 1 924,47 Kč |
| 500 | 17,17594 Kč | 8 587,97 Kč |
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 5 000 | 14,60092 Kč | 73 004,60 Kč |
| 10 000 | 13,90465 Kč | 139 046,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |
























