Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.100" (2.54mm)
0022112162
0022112162

0022112162

DigiKey Part Number
WM7226-ND
Manufacturer
Manufacturer Product Number
0022112162
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022112162 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.322" (8.18mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 710
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,33000 Kč66,33 Kč
1056,33600 Kč563,36 Kč
10047,87290 Kč4 787,29 Kč
50042,73298 Kč21 366,49 Kč
2 00038,75350 Kč77 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:66,33000 Kč
Unit Price with VAT:80,25930 Kč