



0022111041 | |
|---|---|
DigiKey Part Number | 23-0022111041-ND |
Manufacturer | |
Manufacturer Product Number | 0022111041 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022111041 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.295" (7.49mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Overall Contact Length 0.559" (14.20mm) |
Connector Type | Insulation Height 0.461" (11.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 13.8µin (0.35µm) |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 100 | 18,87720 Kč | 1 887,72 Kč |
| 500 | 16,84880 Kč | 8 424,40 Kč |
| 1 000 | 16,04415 Kč | 16 044,15 Kč |
| 5 000 | 14,32257 Kč | 71 612,85 Kč |
| 10 000 | 13,63955 Kč | 136 395,50 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |










