



0022053181 | |
|---|---|
DigiKey Part Number | WM22750-ND |
Manufacturer | |
Manufacturer Product Number | 0022053181 |
Description | CONN HEADER R/A 18POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022053181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.264" (6.70mm) | |
Contact Length - Post | 0.141" (3.58mm) | |
Overall Contact Length | - | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,06000 Kč | 23,06 Kč |
| 10 | 19,57900 Kč | 195,79 Kč |
| 250 | 15,60084 Kč | 3 900,21 Kč |
| 500 | 14,85550 Kč | 7 427,75 Kč |
| 1 000 | 14,14625 Kč | 14 146,25 Kč |
| 5 000 | 12,62819 Kč | 63 140,95 Kč |
| 10 000 | 12,02604 Kč | 120 260,40 Kč |
| Unit Price without VAT: | 23,06000 Kč |
|---|---|
| Unit Price with VAT: | 27,90260 Kč |











