



0019092127 | |
|---|---|
DigiKey Part Number | 23-0019092127-ND |
Manufacturer | |
Manufacturer Product Number | 0019092127 |
Description | CONN PLUG HSG 12POS 6.71MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 3 | |
Row Spacing | 0.264" (6.71mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 50 | 25,03800 Kč | 1 251,90 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,34608 Kč | 5 586,52 Kč |
| 500 | 21,27896 Kč | 10 639,48 Kč |
| 1 000 | 20,26328 Kč | 20 263,28 Kč |
| 2 500 | 18,99504 Kč | 47 487,60 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |
















