
0019092039 | |
|---|---|
DigiKey Part Number | 23-0019092039-ND |
Manufacturer | |
Manufacturer Product Number | 0019092039 |
Description | CONN PLUG HSG 3POS 6.71MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092039 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,68520 Kč | 192,13 Kč |
| 50 | 7,32000 Kč | 366,00 Kč |
| 100 | 6,97130 Kč | 697,13 Kč |
| 250 | 6,53372 Kč | 1 633,43 Kč |
| 500 | 6,22128 Kč | 3 110,64 Kč |
| 1 000 | 5,92396 Kč | 5 923,96 Kč |
| 2 500 | 5,55288 Kč | 13 882,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


















