



0019092027 | |
|---|---|
DigiKey Part Number | 23-0019092027-ND |
Manufacturer | |
Manufacturer Product Number | 0019092027 |
Description | CONN PLUG HSG 2POS 6.71MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092027 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 50 | 10,02860 Kč | 501,43 Kč |
| 100 | 9,54780 Kč | 954,78 Kč |
| 250 | 8,94936 Kč | 2 237,34 Kč |
| 500 | 8,52182 Kč | 4 260,91 Kč |
| 1 000 | 8,11489 Kč | 8 114,89 Kč |
| 2 500 | 7,60665 Kč | 19 016,62 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |
















