



0019091151 | |
|---|---|
DigiKey Part Number | WM1510-ND |
Manufacturer | |
Manufacturer Product Number | 0019091151 |
Description | CONN RCPT HSG 15POS 6.30MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019091151 Models |
Category | Row Spacing 0.248" (6.30mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,21000 Kč | 34,21 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 27,28160 Kč | 682,04 Kč |
| 50 | 25,97360 Kč | 1 298,68 Kč |
| 100 | 24,73210 Kč | 2 473,21 Kč |
| 250 | 23,18280 Kč | 5 795,70 Kč |
| 500 | 22,07574 Kč | 11 037,87 Kč |
| 1 000 | 21,02236 Kč | 21 022,36 Kč |
| 2 500 | 19,70674 Kč | 49 266,85 Kč |
| Unit Price without VAT: | 34,21000 Kč |
|---|---|
| Unit Price with VAT: | 41,39410 Kč |

















