Socket Contact Gold 32-36 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020101

DigiKey Part Number
WM22745-ND
Manufacturer
Manufacturer Product Number
0016020101
Description
CONN SOCKET 32-36AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 32-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
32-36 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 664
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,38900 Kč43,89 Kč
254,11560 Kč102,89 Kč
503,91400 Kč195,70 Kč
1003,72710 Kč372,71 Kč
2503,49324 Kč873,31 Kč
5003,32608 Kč1 663,04 Kč
1 0003,16713 Kč3 167,13 Kč
2 5002,96853 Kč7 421,32 Kč
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč