




0015474033 | |
|---|---|
DigiKey Part Number | WM24827-ND |
Manufacturer | |
Manufacturer Product Number | 0015474033 |
Description | CONN FFC CIC RCPT 3POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015474033 Models |
Category | Locking Feature Latch Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Gold |
Part Status Active | Housing Material Polyester, Glass Filled |
Flat Flex Type FFC, CIC | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination IDC | Mating Cycles 50 |
FFC, FCB Thickness 0.13 ~ 0.28mm, 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 Kč | 27,78 Kč |
| 10 | 23,66100 Kč | 236,61 Kč |
| 25 | 22,17120 Kč | 554,28 Kč |
| 70 | 20,61800 Kč | 1 443,26 Kč |
| 140 | 19,63250 Kč | 2 748,55 Kč |
| 280 | 18,69436 Kč | 5 234,42 Kč |
| 560 | 17,80177 Kč | 9 968,99 Kč |
| 1 050 | 17,02926 Kč | 17 880,72 Kč |
| 2 520 | 16,00948 Kč | 40 343,89 Kč |
| Unit Price without VAT: | 27,78000 Kč |
|---|---|
| Unit Price with VAT: | 33,61380 Kč |


















