0015388158 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
0015388028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015388158

DigiKey Part Number
900-0015388158-ND
Manufacturer
Manufacturer Product Number
0015388158
Description
CONN CIC FFC RCPT 15POS 2.54MM
Customer Reference
Detailed Description
15 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0015388158 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
CIC, FFC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
15
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.13 ~ 0.28mm, 0.30mm
Height Above Board
-
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
150.0µin (3.81µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.