



0015381026 | |
|---|---|
DigiKey Part Number | WM23944-ND |
Manufacturer | |
Manufacturer Product Number | 0015381026 |
Description | CONN SHUNT CLOSED TOP .100 TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0015381026 Models |
Category | Height 0.347" (8.81mm) |
Manufacturer Molex | Contact Finish Tin |
Series | Contact Finish Thickness 150.0µin (3.81µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Current Rating (Amps) 5A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-530153-1 | TE Connectivity AMP Connectors | 6 103 | A121331-ND | 44,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 25 | 5,63920 Kč | 140,98 Kč |
| 50 | 5,36820 Kč | 268,41 Kč |
| 100 | 5,11170 Kč | 511,17 Kč |
| 250 | 4,79176 Kč | 1 197,94 Kč |
| 500 | 4,56234 Kč | 2 281,17 Kč |
| 1 000 | 4,34441 Kč | 4 344,41 Kč |
| 2 500 | 4,07224 Kč | 10 180,60 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |











