4 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
0015311043
0015311043

0015311043

DigiKey Part Number
WM19432-ND
Manufacturer
Manufacturer Product Number
0015311043
Description
CONN PLUG HSG 4POS 4.80MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0015311043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,15000 Kč11,15 Kč
109,48700 Kč94,87 Kč
258,88960 Kč222,24 Kč
508,46260 Kč423,13 Kč
1008,05630 Kč805,63 Kč
2507,55172 Kč1 887,93 Kč
5007,19076 Kč3 595,38 Kč
1 0006,84720 Kč6 847,20 Kč
2 5006,41828 Kč16 045,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,15000 Kč
Unit Price with VAT:13,49150 Kč